Part Details for 7W-25.000MBC-T by TXC Corporation
Results Overview of 7W-25.000MBC-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7W-25.000MBC-T Information
7W-25.000MBC-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7W-25.000MBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6496
|
Newark | Oscillator, 25Mhz, 7 X 5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Txc 7W-25.000MBC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59 |
|
$0.2500 | Buy Now |
Part Details for 7W-25.000MBC-T
7W-25.000MBC-T CAD Models
7W-25.000MBC-T Part Data Attributes
|
7W-25.000MBC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-25.000MBC-T
TXC Corporation
OSC XO 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
7W-25.000MBC-T Frequently Asked Questions (FAQ)
-
TXC recommends a symmetrical PCB layout with a ground plane underneath the oscillator to minimize noise and radiation. A minimum of 10mm clearance around the oscillator is recommended to prevent interference.
-
The 7W-25.000MBC-T has a typical start-up time of 2-5ms. Engineers should ensure that their system design allows for this start-up time before expecting a stable clock signal.
-
TXC recommends using a 10uF capacitor in parallel with a 100nF capacitor between the VCC pin and GND pin to ensure stable power supply and minimize noise.
-
The 7W-25.000MBC-T is designed to operate within a temperature range of -40°C to 85°C and humidity range of 40% to 90%. However, engineers should consider the oscillator's frequency stability and aging characteristics when operating at extreme temperatures or humidity levels.
-
The 7W-25.000MBC-T is designed to withstand vibrations up to 10G. However, engineers should consider additional mechanical protection or mounting methods to ensure the oscillator's reliability in high-vibration environments.