Part Details for 7W-24.576MBC-T by TXC Corporation
Results Overview of 7W-24.576MBC-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7W-24.576MBC-T Information
7W-24.576MBC-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7W-24.576MBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6495
|
Newark | Oscillator, 24.576Mhz, 7 X 5Mm, Cmos, Frequency Nom:24.576Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Frequency:24.576Mhz Rohs Compliant: Yes |Txc 7W-24.576MBC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$0.2500 | Buy Now |
DISTI #
19263767
|
Verical | Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 255 |
|
$0.3919 / $0.4082 | Buy Now |
Part Details for 7W-24.576MBC-T
7W-24.576MBC-T CAD Models
7W-24.576MBC-T Part Data Attributes
|
7W-24.576MBC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-24.576MBC-T
TXC Corporation
OSC XO 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |