Part Details for 7L-26.000MCG-T by TXC Corporation
Results Overview of 7L-26.000MCG-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7L-26.000MCG-T Information
7L-26.000MCG-T by TXC Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7L-26.000MCG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5608
|
Newark | Tcxo, Gps, 26Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-26.000MCG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2400 | Buy Now |
DISTI #
24T5609
|
Newark | Tcxo, Gps, 26Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-26.000MCG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
887-1542-1-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ SNWV Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9902 / $3.2400 | Buy Now |
DISTI #
717-7L-26.000MCG-T
|
Mouser Electronics | TCXO Oscillators 26.000MHz SMD TCXO 2.5 x 2.0 x 0.8mm RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
Part Details for 7L-26.000MCG-T
7L-26.000MCG-T CAD Models
7L-26.000MCG-T Part Data Attributes
|
7L-26.000MCG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7L-26.000MCG-T
TXC Corporation
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.08X.1,86/53 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,86/53 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |
7L-26.000MCG-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 7L-26.000MCG-T is -40°C to 125°C.
-
Yes, the 7L-26.000MCG-T is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The operating temperature range for the 7L-26.000MCG-T is -20°C to 70°C.
-
Yes, the 7L-26.000MCG-T is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
-
The typical start-up time for the 7L-26.000MCG-T is 2-10 ms.