Part Details for 7C-28.63636MBB-T by TXC Corporation
Results Overview of 7C-28.63636MBB-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7C-28.63636MBB-T Information
7C-28.63636MBB-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7C-28.63636MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1842037
|
Farnell | OSC, 28.63636MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 241 |
|
$1.0909 / $1.9031 | Buy Now |
DISTI #
1842037RL
|
Farnell | OSC, 28.63636MHZ, 3.3V, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 241 |
|
$1.0909 / $1.3804 | Buy Now |
DISTI #
887-1207-1-ND
|
DigiKey | XTAL OSC XO 28.63636MHZ CMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2746 In Stock |
|
$1.0811 / $1.8500 | Buy Now |
DISTI #
717-7C-28.63636MBB-T
|
Mouser Electronics | Standard Clock Oscillators 11 28.63636MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Order Now |
DISTI #
40370051
|
Verical | 5.0x3.2 Timing XO 28.63636 MHz CMOS 3.3V 50ppm -10 to 70C RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 7950 |
|
$0.4000 / $0.8890 | Buy Now |
DISTI #
7C-28.63636MBB
|
TME | Generator: CMOS, 28.63636MHz, SMD, 3.3VDC, -10÷70°C, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$1.2900 | RFQ |
Part Details for 7C-28.63636MBB-T
7C-28.63636MBB-T CAD Models
7C-28.63636MBB-T Part Data Attributes
|
7C-28.63636MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-28.63636MBB-T
TXC Corporation
CMOS Output Clock Oscillator, 28.63636MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE FUNCTION; OUTPUT LOAD 30PF ALSO AVAILABLE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
7C-28.63636MBB-T Frequently Asked Questions (FAQ)
-
TXC recommends a symmetrical PCB layout with a ground plane underneath the oscillator to minimize noise and radiation. A 4-layer PCB with a dedicated ground layer is ideal. Keep the oscillator away from high-frequency components and ensure a clear return path for the ground connection.
-
The 7C-28.63636MBB-T has a typical start-up time of 2-5 ms. To ensure stability, allow the oscillator to stabilize for at least 10 ms before using its output. You can also add a power-on reset circuit to ensure a clean start-up sequence.
-
The recommended drive level for the 7C-28.63636MBB-T's output is 15 pF ±10%. Exceeding this value may affect the oscillator's frequency stability and amplitude. Use a suitable load capacitor to match the recommended drive level.
-
The 7C-28.63636MBB-T has a temperature stability of ±20 ppm over the operating temperature range of -40°C to 85°C. This means the frequency may vary by up to 0.002% over the entire temperature range. Consider using a temperature-compensated oscillator or a more stable reference clock if your application requires tighter frequency stability.
-
While the 7C-28.63636MBB-T is designed to be rugged, it's still susceptible to vibration-induced frequency shifts. If your application involves high vibration, consider using a vibration-resistant oscillator or adding mechanical dampening to minimize the effects of vibration.