Part Details for 79L15 by SPC Multicomp
Results Overview of 79L15 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79L15 Information
79L15 by SPC Multicomp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 79L15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0955
|
Newark | Negative Voltage Regulator, -15V, To-92, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:-15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-20V, Input Voltage Max:-, Max Output Current:40Ma, Msl:- Rohs Compliant: Yes |Multicomp Pro 79L15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.2150 / $0.2540 | Buy Now |
Part Details for 79L15
79L15 CAD Models
79L15 Part Data Attributes
|
79L15
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
79L15
SPC Multicomp
Fixed Negative Standard Regulator, 15V, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Multicomp Pro | |
JESD-30 Code | R-XBFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
79L15 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the 79L15 is 35V, although it's recommended to keep it below 30V for reliable operation.
-
The 79L15 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures.
-
To ensure stability, use a minimum output capacitance of 1uF and an input capacitance of 0.1uF to 10uF. Also, keep the input and output capacitors close to the regulator and use a low-ESR capacitor for the output.
-
No, the 79L15 is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supplies and voltage regulation applications.
-
The minimum input voltage required for the 79L15 to regulate properly is 7.5V for a 5V output and 10.5V for a 9V output. However, it's recommended to keep the input voltage at least 2V higher than the output voltage for reliable operation.