Part Details for 796867-2 by TE Connectivity
Results Overview of 796867-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
796867-2 Information
796867-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 796867-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4296
|
Newark | 2 Pos Termi-Blok Hdr Vertical Rohs Compliant: Yes |Buchanan Te Connectivity 796867-2 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6400 | Buy Now |
DISTI #
A98307-ND
|
DigiKey | TERM BLOCK HDR 2POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
982 In Stock |
|
$2.4948 / $5.8200 | Buy Now |
DISTI #
796867-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 796867-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6920 / $2.1321 | Buy Now |
DISTI #
571-796867-2
|
Mouser Electronics | Pluggable Terminal Blocks HDR 2 POS VT 5.08MM RoHS: Compliant | 0 |
|
$2.2000 / $2.2900 | Order Now |
DISTI #
AMP796867-2
|
Heilind Electronics | 2 POS TERMI-BLOK HDR VERTICAL | Americas - 0 in Stock |
|
$2.5968 / $2.6356 | Buy Now |
|
Onlinecomponents.com | 2 POS TERMI-BLOK HDR VERTICAL RoHS: Compliant |
386 In Stock |
|
$2.1100 / $3.1990 | Buy Now |
DISTI #
51535017
|
Verical | Conn Shrouded Header (4 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Carton Min Qty: 20 Package Multiple: 10 Date Code: 1827 | Americas - 380 |
|
$2.7820 / $4.1600 | Buy Now |
|
Bristol Electronics | 243 |
|
RFQ | ||
|
Quest Components | 194 |
|
$4.5233 / $7.3350 | Buy Now | |
DISTI #
796867-2
|
TTI | Pluggable Terminal Blocks HDR 2 POS VT 5.08MM Min Qty: 2400 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.5000 / $2.1400 | Buy Now |
Part Details for 796867-2
796867-2 CAD Models
796867-2 Part Data Attributes
|
796867-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796867-2
TE Connectivity
(796867-2) 2 POS TERMI-BLOK HDR VERTICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
796867-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). This information can be found in the TE Connectivity application notes or by consulting with their technical support team.
-
Yes, the 796867-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 Hz with a maximum amplitude of 1 mm.
-
The 796867-2 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection of the connector and its associated cables to maintain its integrity in outdoor environments.
-
The 796867-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the temperature rating of the associated cables and components to ensure the overall system operates within a safe temperature range.
-
While it's technically possible to use a different wire gauge, it's not recommended. The 796867-2 connector is designed to work with specific wire gauges (22-18 AWG) to ensure reliable connections and prevent damage to the connector or wire. Using a different wire gauge may compromise the connector's performance and reliability.