Part Details for 796136-1 by TE Connectivity
Results Overview of 796136-1 by TE Connectivity
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
796136-1 Information
796136-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 796136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3280
|
Newark | Assy, Smt Battery Conn, Battery Sizes Accepted:-, No. Of Batteries:1, Battery Holder Mount:Smd, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 796136-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 530 |
|
$1.8900 / $2.5500 | Buy Now |
DISTI #
A99327CT-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$1.7393 / $3.4000 | Buy Now |
DISTI #
796136-1
|
Avnet Americas | Battery Holder 1-Cell Coin Cell - 20mm LCP (Liquid Crystal Polymer) Solder SMD T/R - Tape and Reel (Alt: 796136-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 0 Weeks, 2 Days Container: Reel | 160001600 Factory Stock |
|
$1.3355 / $1.3899 | Buy Now |
DISTI #
571-796136-1
|
Mouser Electronics | Coin Cell Battery Holders ASSY SMT BATTERY CO RoHS: Compliant | 1637 |
|
$1.2500 / $2.8200 | Buy Now |
DISTI #
V36:1790_07464825
|
Arrow Electronics | Battery Holder 1 Cells Liquid Crystal Polymer T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks Date Code: 2421 | Americas - 5600 |
|
$1.0973 / $1.2317 | Buy Now |
DISTI #
E02:0323_01920249
|
Arrow Electronics | Battery Holder 1 Cells Liquid Crystal Polymer T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Date Code: 2503 | Europe - 3600 |
|
$1.2149 / $1.4026 | Buy Now |
DISTI #
V72:2272_07464825
|
Arrow Electronics | Battery Holder 1 Cells Liquid Crystal Polymer T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2052 Container: Cut Strips | Americas - 944 |
|
$1.5630 / $2.0960 | Buy Now |
DISTI #
70087336
|
RS | Surface Mount Battery Holder For 1, Leaf Spring Contact Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $3.1600 | RFQ |
|
Future Electronics | 2 Contact 20 mm Coin Cell Single Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks Container: Reel | 2400Reel |
|
$1.3600 / $1.3800 | Buy Now |
DISTI #
AMP796136-1
|
Heilind Electronics | ASSY SMT BATTERY CONN | Americas - 4500 in Stock |
|
$1.2231 / $1.2607 | Buy Now |
Part Details for 796136-1
796136-1 CAD Models
796136-1 Part Data Attributes
|
796136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796136-1
TE Connectivity
(796136-1) ASSY, SMT BATTERY CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.75 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.075 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 31 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 796136-1
This table gives cross-reference parts and alternative options found for 796136-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796136-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
796136-1 | TE Connectivity | $1.4693 | (796136-1) ASSY, SMT BATTERY CONN | 796136-1 vs 796136-1 |
796136-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals on the 796136-1 connector.
-
Yes, the 796136-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Category 1 standard for vibration resistance.
-
The 796136-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
Yes, the 796136-1 connector is designed to be resistant to harsh environments. It meets the IP67 rating for ingress protection and is resistant to corrosion and chemicals.
-
While the 796136-1 connector is optimized for use with AWG 20-24 wires, it can accommodate other wire sizes. However, please consult with TE Connectivity or a qualified engineer to ensure proper wire sizing and termination.