-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASY,11-4,STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
796095-2 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6848
|
Newark | Standard Circular Conn Rec Pin 11-4 Pnl Sealed |Amp Te Connectivity 796095-2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$14.5800 / $16.5800 | Buy Now |
DISTI #
23C9744
|
Newark | Circular Connector Receptacle, Size 11, 4 Position, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 796095-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4800 / $18.3600 | Buy Now |
DISTI #
796095-2-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
314 In Stock |
|
$11.6078 / $18.0000 | Buy Now |
DISTI #
5831-796095-2-ND
|
DigiKey | CPC Connectors Min Qty: 9 Container: Retail Package MARKETPLACE PRODUCT |
126 In Stock |
|
$14.8100 / $18.7300 | Buy Now |
DISTI #
796095-2
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 796095-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9096 / $10.4406 | Buy Now |
DISTI #
571-796095-2
|
Mouser Electronics | Standard Circular Connector REC PIN 11-4 PNL SEALED RoHS: Compliant | 418 |
|
$10.3500 / $15.3200 | Buy Now |
DISTI #
70086793
|
RS | Connector Housing CPC Recept. Assy 4 Pos. Sz 11 Series 1 Panel Mnt Std Sex Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 45 |
|
$12.3400 / $16.0300 | Buy Now |
|
TE Connectivity | SLD CPC RCPT ASY,11-4,STD SEX Number of Positions: 4 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Circular Power Connector | 4 Housing 600 VDC Wire-to-Wire | Part Number: 796095-2 | Internal Number: 796095-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 314 |
|
$20.3600 / $24.2300 | Buy Now |
DISTI #
AMP796095-2
|
Heilind Electronics | SLD CPC RCPT ASY11-4STD SEX | Americas - 435 in Stock |
|
$9.7763 / $12.3587 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Panel Mount Receptacle - 4 Contacts - Nylon (Polyamide) Body. RoHS: Compliant |
883 In Stock |
|
$8.9100 / $11.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796095-2
TE Connectivity
SLD CPC RCPT ASY,11-4,STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 796095-2 connector.
Yes, the 796095-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial automation, transportation, and aerospace.
The 796095-2 connector has a plastic housing that is resistant to many chemicals, but it's not compatible with strong acids or bases. It's recommended to test the connector in the specific chemical environment to ensure compatibility.
The 796095-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
The 796095-2 connector is rated for up to 13A per contact, making it suitable for moderate to high-current applications. However, it's essential to consider the wire gauge, insulation, and overall system design to ensure safe and reliable operation.