-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL CAP HSG,HI TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
794815-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3767
|
Newark | Connector, Housing, 2 Position, Mate-N-Lok Contact, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Universal Mate-N-Lok Contacts Rohs Compliant: Yes |Amp Te Connectivity 794815-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.0520 | Buy Now |
DISTI #
794815-1-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12448 In Stock |
|
$0.2082 / $0.3600 | Buy Now |
DISTI #
19H3767
|
Avnet Americas | - Bulk (Alt: 19H3767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 9 Partner Stock |
|
$0.2020 | Buy Now |
DISTI #
794815-1
|
Avnet Americas | - Bulk (Alt: 794815-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days Container: Bulk | 5019 Factory Stock |
|
$0.1557 / $0.1880 | Buy Now |
DISTI #
571-794815-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL CAP HSG HI TEMP RoHS: Compliant | 6466 |
|
$0.1920 / $0.4700 | Buy Now |
DISTI #
70272865
|
RS | Conn Cap Hsg 2 Pos Univ MATE-N-LOK HI TEMP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3358 |
|
$0.1030 | Buy Now |
|
TE Connectivity | 02P UMNL CAP HSG,HI TEMP Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 2 Receptacle Housing Crimp | Part Number: 794815-1 | Internal Number: 794815-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 12448 |
|
$0.2100 / $0.4400 | Buy Now |
|
Future Electronics | MATE-N-LOK Single Row 2 Position Non Sealable Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 9553Box |
|
$0.1730 / $0.1930 | Buy Now |
DISTI #
AMP794815-1
|
Heilind Electronics | 02P UMNL CAP HSG,HI TEMP | Americas - 3327 in Stock |
|
$0.1923 / $0.2395 | Buy Now |
|
Onlinecomponents.com | 02P UMNL CAP HSG,HI TEMP RoHS: Compliant |
4212 In Stock 5019 Factory Stock |
|
$0.1616 / $0.2686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794815-1
TE Connectivity
02P UMNL CAP HSG,HI TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.529 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794815-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794815-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-480699-0 | TE Connectivity | $0.2547 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | 794815-1 vs 2-480699-0 |
1586856-1 | TE Connectivity | Check for Price | 02P UMNL CAP HSG, GW | 794815-1 vs 1586856-1 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 794815-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 794815-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 794815-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The 794815-1 connector has a mating cycle life of at least 500 cycles. However, this may vary depending on the specific application, usage, and environmental conditions. Consult TE Connectivity's documentation for more information.