Part Details for 7922 by Trumeter Technologies
Results Overview of 7922 by Trumeter Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7922 Information
7922 by Trumeter Technologies is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 7922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2701
|
Newark | Lcd Prog Counter, 6 Digit, Dual Preset, No. Of Digits/Alpha:6, Digit Height:7Mm, Supply Voltage Min:85Vac, Supply Voltage Max:265Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Trumeter 7922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.1800 | Buy Now |
DISTI #
5737-7922-ND
|
DigiKey | DUAL PRESET, LCD COUNTER Min Qty: 1 Container: Retail Package |
2 In Stock |
|
$246.0250 / $247.9700 | Buy Now |
DISTI #
186-7922
|
Mouser Electronics | Counters & Tachometers DUAL PRESET, LCD COUNTER RoHS: Compliant | 6 |
|
$298.9800 / $371.8500 | Buy Now |
DISTI #
70281157
|
RS | Counter Relay, 6 -Digit LCD, Bi-directional -999999 to 999999, IP65, 7922 Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$341.3600 / $379.2900 | Buy Now |
|
Onlinecomponents.com | 6 Digit LCD Preset Counter - 85-265 VAC Or 10-26 VDC - (2) PNP/NPN Inputs - Dual Relay Output - 1/16Th DIN Housing RoHS: Compliant | 0 |
|
$227.3300 / $241.0000 | Buy Now |
DISTI #
TRU-7922
|
TME | Counter: electronical, LCD, time/pulses, 999999, IP65, 10÷26VDC Min Qty: 1 | 1 |
|
$200.4800 / $222.7600 | Buy Now |