Part Details for 79-1451-215-03 by Franz Binder GmbH & Co
Results Overview of 79-1451-215-03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79-1451-215-03 Information
79-1451-215-03 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21451LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. | |
69145-104LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
131-4516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 79-1451-215-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 5 m RoHS: Compliant | 0 |
|
$14.8100 / $20.7900 | Buy Now |
|
CDM Electronics | Single-ended cordset straight plug Package Multiple: 1 | 0 |
|
RFQ |