Part Details for 78L12 by Silicon Penn Microelectronics Co Ltd
Results Overview of 78L12 by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78L12 Information
78L12 by Silicon Penn Microelectronics Co Ltd is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM78L12ACZ/LFT4 | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM78L12ACZ/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
UA78L12ACD | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 8-SOIC 0 to 125 |
Price & Stock for 78L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80dB 100mA Fixed 12V Positive electrode 30V SOT-89 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 170 |
|
$0.0259 / $0.0511 | Buy Now |