-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78F101J-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10136-ND
|
DigiKey | FIXED IND 100UH 165MA 4.1 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10428 In Stock |
|
$0.1084 / $0.2100 | Buy Now |
DISTI #
63K2922
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 165 mA, 4.1 Ohm, ? 5%, 5.5 MHz - Bulk (Alt: 63K2922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 9001 Partner Stock |
|
$0.1470 / $0.2810 | Buy Now |
DISTI #
78F101J-RC
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 165 mA, 4.1 Ohm, ? 5%, 5.5 MHz - Bulk (Alt: 78F101J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0826 / $0.0843 | Buy Now |
DISTI #
542-78F101-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 5% RoHS: Compliant | 16703 |
|
$0.0950 / $0.2900 | Buy Now |
DISTI #
E02:0323_00122481
|
Arrow Electronics | RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1090 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2428 | Europe - 9180 |
|
$0.0794 / $0.0933 | Buy Now |
DISTI #
70154344
|
RS | Inductor, Axial, RF,100uH,5%,60 Qmin,2.5MHz (Test),4.10 Ohm DCR Max Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9996 |
|
$0.2050 / $0.2930 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA 4.1Ohm DCR AXL Bag RoHS: Compliant |
15296 In Stock |
|
$0.0821 / $0.1263 | Buy Now |
DISTI #
60191283
|
Verical | RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL Bag RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 9001 |
|
$0.1218 | Buy Now |
DISTI #
84380040
|
Verical | RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1090 Package Multiple: 1090 Date Code: 2428 | Americas - 8720 |
|
$0.0805 / $0.0946 | Buy Now |
DISTI #
86268624
|
Verical | RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2110 | Americas - 8250 |
|
$0.1152 / $0.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78F101J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F101J-RC
Bourns Inc
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 4.1 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
A good PCB layout for the 78F101J-RC involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to ensure stability.
To ensure the 78F101J-RC operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage is within the recommended range. Also, ensure the output current is within the specified maximum rating.
The 78F101J-RC has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To minimize thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum power rating for extended periods.
Yes, the 78F101J-RC is suitable for high-reliability applications. Bourns Inc. follows a rigorous testing and qualification process to ensure the device meets the required standards for reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
To troubleshoot issues with the 78F101J-RC, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and the PCB layout is correct. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Bourns Inc. support for further assistance.