Part Details for 78B06 by Grayhill Inc
Results Overview of 78B06 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78B06 Information
78B06 by Grayhill Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 78B06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8065
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:6,pc Tail Terminal, pcb Hole Count:12 |Grayhill 78B06 RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,6,PC TAIL TERMINAL,12 | 1567 |
|
$1.6913 / $4.6125 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,6,PC TAIL TERMINAL,12 | 10 |
|
$2.3970 / $3.8352 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 78B06
78B06 CAD Models
78B06 Part Data Attributes
|
78B06
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B06
Grayhill Inc
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE TYPE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 9.65 mm | |
Body Height | 6.22 mm | |
Body Length or Diameter | 17.3 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Packing Method | TAPE AND REEL | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78B06
This table gives cross-reference parts and alternative options found for 78B06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78B06ST | Grayhill Inc | $2.3863 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 78B06 vs 78B06ST |
78B06 Frequently Asked Questions (FAQ)
-
Grayhill recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended.
-
Grayhill suggests using a secure mounting method, such as screwing or clipping the device to the PCB, and ensuring the PCB is properly secured to the chassis or enclosure.
-
The maximum allowed voltage drop is typically 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this limit may affect device reliability and performance.
-
No, the 78B06 is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-noise, low-dropout linear regulation.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Ensure to consider the maximum junction temperature (TJ) and thermal resistance (RθJA) when calculating the power dissipation.