Part Details for 78SR115VC by Texas Instruments
Results Overview of 78SR115VC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78SR115VC Information
78SR115VC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 78SR115VC
78SR115VC CAD Models
78SR115VC Part Data Attributes
|
78SR115VC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
78SR115VC
Texas Instruments
1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.75 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
78SR115VC Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the 78SR115VC is 35V, although it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, keep the input and output capacitors close to the regulator, and use a low-ESR capacitor for the output.
-
The minimum input voltage required for the 78SR115VC to regulate properly is around 7.5V, although it's recommended to keep it above 8V for reliable operation.
-
The 78SR115VC is rated for operation up to 125°C, but its performance may degrade above 85°C. Use a heat sink or thermal management to keep the junction temperature below 125°C.
-
The 78SR115VC can deliver up to 1.5A of output current, although it's recommended to keep it below 1A for reliable operation and to prevent overheating.