Part Details for 78253/55MVC-R by Murata Manufacturing Co Ltd
Results Overview of 78253/55MVC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78253/55MVC-R Information
78253/55MVC-R by Murata Manufacturing Co Ltd is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 78253/55MVC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78253/55MVC-R
|
Avnet Americas | Pulse Transformer Compatible Converter Transformer 1:1.33 4kVDC 0.6Prim. 8pF 28V/us SMD T/R - Tape and Reel (Alt: 78253/55MVC-R) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6711 | Buy Now |
DISTI #
580-78253/55MVC-R
|
Mouser Electronics | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 197 |
|
RFQ | ||
DISTI #
78253/55MVC-R
|
TTI | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.3800 / $3.4500 | Buy Now |
DISTI #
SMC-78253/55MVC-R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
78253/55MVC-R
|
Avnet Abacus | Pulse Transformer Compatible Converter Transformer 1133 4kVDC 06Prim 8pF 28Vus SMD TR (Alt: 78253/55MVC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78253/55MVC-R
78253/55MVC-R CAD Models
78253/55MVC-R Part Data Attributes
|
78253/55MVC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78253/55MVC-R
Murata Manufacturing Co Ltd
SMPS Transformer, 1W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Height | 6.35 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 15 INCH | |
Power Rating | 1 W | |
Primary Inductance | 600 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |
78253/55MVC-R Frequently Asked Questions (FAQ)
-
The recommended land pattern can be found in the Murata Land Pattern document, which provides detailed guidelines for PCB layout and footprint design.
-
Ensure proper thermal management by providing adequate heat dissipation, using thermal vias, and keeping the component away from heat sources. Monitor the component's temperature using thermal imaging or thermocouples.
-
The maximum allowable voltage derating is typically 80% of the rated voltage. However, it's recommended to consult with Murata's application engineers or refer to the device's reliability report for specific guidance.
-
Yes, but ensure the component is properly secured to the PCB using recommended mounting techniques, and consider using vibration-dampening materials or potting compounds to minimize the impact of vibrations.
-
Consult Murata's troubleshooting guide, which provides step-by-step procedures for identifying and resolving common issues. If the problem persists, contact Murata's technical support team for further assistance.