Part Details for 78253/55JC by Murata Power Solutions
Results Overview of 78253/55JC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78253/55JC Information
78253/55JC by Murata Power Solutions is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for 78253/55JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2415-ND
|
DigiKey | TRANSFORMER 360UH MAX253 SMD Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9625 / $2.6600 | Buy Now |
DISTI #
78253/55JC
|
TME | Transformer: encapsulated, 1VA, 5V, 5V, for inverters, 200mA, SMD Min Qty: 1 | 50 |
|
$2.0600 / $2.5300 | Buy Now |
DISTI #
000000000003574524
|
Sager | Power Transformers SM TRANSFORMER Min Qty: 1 | 0 |
|
$1.9500 / $2.0100 | Buy Now |
Part Details for 78253/55JC
78253/55JC CAD Models
78253/55JC Part Data Attributes
|
78253/55JC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78253/55JC
Murata Power Solutions
SMPS Transformer, 1W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Height | 6.35 mm | |
Input Voltage-Max | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TUBE | |
Power Rating | 1 W | |
Primary Inductance | 570 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |