Part Details for 78231-901HLF by Amphenol FCi
Results Overview of 78231-901HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78231-901HLF Information
78231-901HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 78231-901HLF
78231-901HLF CAD Models
78231-901HLF Part Data Attributes
|
78231-901HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78231-901HLF
Amphenol FCi
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78231-901HLF
This table gives cross-reference parts and alternative options found for 78231-901HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78231-901HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A11-C-508-01-12-G | Antelec | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 78231-901HLF vs A11-C-508-01-12-G |
68015-401-255128LF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78231-901HLF vs 68015-401-255128LF |
65520-101 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78231-901HLF vs 65520-101 |
65533-301 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 78231-901HLF vs 65533-301 |
65523-201 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 78231-901HLF vs 65523-201 |
68798-601 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 78231-901HLF vs 68798-601 |
68417-901HLF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78231-901HLF vs 68417-901HLF |
65529-501 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78231-901HLF vs 65529-501 |
78938-501 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 78231-901HLF vs 78938-501 |
68423-701HLF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 78231-901HLF vs 68423-701HLF |