Part Details for 780-M44-113R051 by NorComp
Results Overview of 780-M44-113R051 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
780-M44-113R051 Information
780-M44-113R051 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 780-M44-113R051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8990
|
Newark | Ip67 44Hd Rohs Compliant: Yes |Norcomp 780-M44-113R051 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $17.8300 | Buy Now |
DISTI #
NOR1093-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$9.4532 / $15.3900 | Buy Now |
DISTI #
636-780-M44-113R051
|
Mouser Electronics | D-Sub High Density Connectors IP67 Male High Density D-Sub 44 Pin Straight Dip Solder RoHS: Compliant | 0 |
|
$9.9200 / $15.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $14.2600 | Buy Now |
Part Details for 780-M44-113R051
780-M44-113R051 CAD Models
780-M44-113R051 Part Data Attributes
|
780-M44-113R051
NorComp
Buy Now
Datasheet
|
Compare Parts:
780-M44-113R051
NorComp
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 780-M44-113R051
This table gives cross-reference parts and alternative options found for 780-M44-113R051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 780-M44-113R051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD44M10000-50-799.0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | 780-M44-113R051 vs DD44M10000-50-799.0 |
ODD44M4R700X-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | 780-M44-113R051 vs ODD44M4R700X-15 |
DBMA44PNMCK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | 780-M44-113R051 vs DBMA44PNMCK52 |
L717HDB44PD0CH3FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs L717HDB44PD0CH3FC309 |
L777HDHDBH44PVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs L777HDHDBH44PVF |
KF66X-B44P-NVT | Kycon Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs KF66X-B44P-NVT |
KF66X-B44P-O30 | Kycon Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs KF66X-B44P-O30 |
L777HRBG44PVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs L777HRBG44PVF |
17HD-044-P-AM-3-32 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | 780-M44-113R051 vs 17HD-044-P-AM-3-32 |
L777HDB44PVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 780-M44-113R051 vs L777HDB44PVF |
780-M44-113R051 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 780-M44-113R051 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
Yes, the 780-M44-113R051 connector is designed for outdoor use and can operate in temperatures ranging from -40°C to 125°C. It also meets the IP67 rating, which means it can withstand exposure to dust and water.
-
The mating cycle life of the 780-M44-113R051 connector is 500 cycles. This means the connector can withstand 500 mating and unmating cycles without compromising its performance or reliability.
-
Yes, the 780-M44-113R051 connector can accommodate wire sizes ranging from 16 AWG to 20 AWG. However, it's essential to follow the manufacturer's guidelines and recommendations for wire stripping and termination to ensure reliable connections.