Part Details for 7789312010 by Weidmüller Interface GmbH & Co. KG
Results Overview of 7789312010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789312010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789312010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.3800 | Buy Now |
DISTI #
7789312010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 15 Position Screw Terminal Block to 20 Position Ribbon Connector - Bulk (Alt: 7789312010) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8684 | Buy Now |
DISTI #
470-7789312010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-MICR-HE20-V0-1M | 0 |
|
$191.1700 / $215.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.3100 / $203.3300 | Buy Now |