Part Details for 77311-102-08LF by Amphenol FCi
Results Overview of 77311-102-08LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
77311-102-08LF Information
77311-102-08LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 77311-102-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-102-08LF-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
448 In Stock |
|
$0.2885 / $0.5500 | Buy Now |
DISTI #
BRG77311-102-08LF
|
Heilind Electronics | BERGSTIK | Americas - 0 in Stock |
|
$0.3397 / $0.3453 | Buy Now |
DISTI #
BRG77311-102-08LF
|
Interstate Connecting Components | BERGSTIK | 0 |
|
$0.3397 / $0.3453 | Buy Now |