Part Details for 770872-1 by TE Connectivity
Results Overview of 770872-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
770872-1 Information
770872-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 770872-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25590-ND
|
DigiKey | CONN HEADER VERT 2POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14310 In Stock |
|
$0.7427 / $1.4200 | Buy Now |
DISTI #
770872-1
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 770872-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70980785
|
RS | UNIVERSAL MATE-N-LOK, 02P MINI UMNL HDR ASSY SN Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9700 | RFQ |
|
Onlinecomponents.com | 02P MINI UMNL HDR ASSY SN | Alternative Product Available |
|
$0.7810 / $2.1390 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 7 |
|
$1.7550 / $2.3400 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 4 |
|
$1.5540 / $2.0720 | Buy Now |
DISTI #
770872-1
|
TTI | Pin & Socket Connectors 2 POS MIN HDR Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000679124
|
Sager | Pin & Socket Connectors 2 POS MIN HDR | 0 |
|
Buy Now | |
DISTI #
770872-1
|
Avnet Abacus | Conn Power PIN 2 POS 414mm Solder ST ThruHole 2 Terminal 1 Port (Alt: 770872-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
770872-1
|
Avnet Abacus | Conn Power PIN 2 POS 414mm Solder ST ThruHole 2 Terminal 1 Port (Alt: 770872-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 770872-1
770872-1 CAD Models
770872-1 Part Data Attributes
|
770872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770872-1
TE Connectivity
02P MINI UMNL HDR ASSY SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 770872-1
This table gives cross-reference parts and alternative options found for 770872-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770872-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-770166-0 | TE Connectivity | $0.7007 | (1-770166-0) 02P MINI-UMNL ASSY VO SNNI* | 770872-1 vs 1-770166-0 |
770166-2 | TE Connectivity | $1.2797 | 02P MINI-UMNL ASSY VO SNAU | 770872-1 vs 770166-2 |
770872-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals, but it's always best to consult the TE Connectivity application notes for specific guidance.
-
Yes, the 770872-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
Yes, the 770872-1 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes. Consult TE Connectivity's automation guides for specific guidance on tooling and assembly procedures.
-
The 770872-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 770872-1 connector has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and protection to maintain the connector's integrity in humid or wet environments.