Part Details for 770849-6 by TE Connectivity
Results Overview of 770849-6 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
770849-6 Information
770849-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 770849-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7826
|
Newark | Wtb Housing, Rcpt, 6Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 770849-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3350 |
|
$0.1870 | Buy Now |
DISTI #
A24115-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20298 In Stock |
|
$0.1847 / $0.3200 | Buy Now |
DISTI #
770849-6
|
Avnet Americas | Conn Housing Unsealed Receptacle 6 POS 3.96mm ST Cable Mount - Bulk (Alt: 770849-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 22318 |
|
$0.1546 / $0.1629 | Buy Now |
DISTI #
571-770849-6
|
Mouser Electronics | Headers & Wire Housings 06P SL156 HSG W/LCK RoHS: Compliant | 7977 |
|
$0.1680 / $0.3200 | Buy Now |
DISTI #
V36:1790_11872299
|
Arrow Electronics | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2311 | Americas - 43160 |
|
$0.1252 / $0.1253 | Buy Now |
DISTI #
70083407
|
RS | Hsg, Conn, Wire to Board, Cable Socket,6 Cont, SL-156 Series,0.156" Pin-Spng, White Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2970 | RFQ |
|
Future Electronics | SL-156 6 Position Locking Ramp Female Socket Crimp Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 55220Bag |
|
$0.1580 / $0.1760 | Buy Now |
DISTI #
AMP770849-6
|
Heilind Electronics | 06P SL156 HSG W/LCK RMP TABS | Americas - 45096 in Stock30000 On Order |
|
$0.1602 / $0.2025 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 6 Positions - 0.156" (3.96mm) Pitch - Locking Ramp - Crimp Termination - Natural. RoHS: Compliant |
98663 In Stock |
|
$0.1434 / $0.1592 | Buy Now |
DISTI #
69146618
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2311 | Americas - 43160 |
|
$0.1253 | Buy Now |
Part Details for 770849-6
770849-6 CAD Models
770849-6 Part Data Attributes
|
770849-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770849-6
TE Connectivity
(770849-6) 06P SL156 HSG W/LCK RMP & TABS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: 770476-1 | |
Body Breadth | 0.66 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.933 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 770849-6
This table gives cross-reference parts and alternative options found for 770849-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770849-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
647401-6 | TE Connectivity | $0.7318 | (647401-6) 06P SL156 HSG W/RAMP,LRG OPEN | 770849-6 vs 647401-6 |
770849-6 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 770849-6 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 770849-6 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 770849-6 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
It is not recommended to use a wire gauge that is not specified in the datasheet, as it may affect the connector's performance and reliability.