Part Details for 7703406UA by Minco Technology Labs LLC
Results Overview of 7703406UA by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7703406UA Information
7703406UA by Minco Technology Labs LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 7703406UA
7703406UA CAD Models
7703406UA Part Data Attributes
|
7703406UA
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
7703406UA
Minco Technology Labs LLC
Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Part Package Code | TO-257 | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for 7703406UA
This table gives cross-reference parts and alternative options found for 7703406UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703406UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7703403TX | Unitrode Corp (RETIRED) | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703406UA vs 7703403TX |
SG137IG/883B | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257, 3 PIN | 7703406UA vs SG137IG/883B |
7703406UA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | 7703406UA vs 7703406UA |
7703403TX | Solitron Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703406UA vs 7703403TX |
7703406TX | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703406UA vs 7703406TX |
IP137G-BSS2 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | 7703406UA vs IP137G-BSS2 |
IP137AG | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | 7703406UA vs IP137AG |
7703406UX | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703406UA vs 7703406UX |
IP137IG-883B | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | 7703406UA vs IP137IG-883B |
IP237AT | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | 7703406UA vs IP237AT |