Part Details for 77034062A by Minco Technology Labs LLC
Results Overview of 77034062A by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
77034062A Information
77034062A by Minco Technology Labs LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 77034062A
77034062A CAD Models
77034062A Part Data Attributes
|
77034062A
Minco Technology Labs LLC
Buy Now
|
Compare Parts:
77034062A
Minco Technology Labs LLC
Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, QCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-CQCC-N20 | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 77034062A
This table gives cross-reference parts and alternative options found for 77034062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77034032X | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034062A vs 77034032X |
77034032C | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034062A vs 77034032C |
SG137AL/883B | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCC-20 | 77034062A vs SG137AL/883B |
77034062X | International Rectifier | Check for Price | Adjustable Negative Standard Regulator | 77034062A vs 77034062X |
77034032A | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | 77034062A vs 77034032A |
77034062X | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, | 77034062A vs 77034062X |
77034062X | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034062A vs 77034062X |
77034062C | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034062A vs 77034062C |