Part Details for 77034052A by Defense Logistics Agency
Results Overview of 77034052A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
77034052A Information
77034052A by Defense Logistics Agency is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 77034052A
77034052A CAD Models
77034052A Part Data Attributes
|
77034052A
Defense Logistics Agency
Buy Now
|
Compare Parts:
77034052A
Defense Logistics Agency
Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, QCC-20 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 77034052A
This table gives cross-reference parts and alternative options found for 77034052A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034052A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77034052A | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20 | 77034052A vs 77034052A |
77034052A | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | 77034052A vs 77034052A |
77034052X | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, | 77034052A vs 77034052X |
77034052A | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, | 77034052A vs 77034052A |
77034052A | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator | 77034052A vs 77034052A |
77034052C | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034052A vs 77034052C |
77034052X | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, | 77034052A vs 77034052X |
77034052X | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | 77034052A vs 77034052X |
77034052A | Unitrode Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, | 77034052A vs 77034052A |
77034052A | Solitron Devices Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | 77034052A vs 77034052A |