-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S PIN PTPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5735
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 770145-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2209 |
|
$0.0980 / $0.1160 | Buy Now |
DISTI #
A14099-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7727 In Stock |
|
$0.1115 / $0.2000 | Buy Now |
DISTI #
16H5735
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16H5735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 2209 Partner Stock |
|
$0.1020 / $0.2290 | Buy Now |
DISTI #
770145-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 770145-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0749 / $0.0806 | Buy Now |
DISTI #
571-7701451
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 20/14AWG RoHS: Compliant | 10625 |
|
$0.0880 / $0.2000 | Buy Now |
DISTI #
70083922
|
RS | .093 Soft-Shell Pin & Socket Contacts(Pre-Tinned Brass) Pin for 20-14 AWG Min Qty: 1 Package Multiple: 1 Container: Bulk | 7997 |
|
$0.1450 / $0.2020 | Buy Now |
|
TE Connectivity | .093 COMM P&S PIN PTPBR LP Contact Type: Pin Contact Mating Area Plating Material: Tin (Sn) Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 250 VAC 600 VAC Contact Retention Within Housing: With Pin Tin (Sn) Pre-Tin 250 VAC | Connector Contact | Part Number: 770145-1 | Internal Number: 770145-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7727 |
|
$0.1200 / $0.2600 | Buy Now |
DISTI #
AMP770145-1
|
Heilind Electronics | .093 COMM PS PIN PTPBR LP | Americas - 2443 in Stock |
|
$0.0950 / $0.1204 | Buy Now |
|
Onlinecomponents.com | .093 COMM P&S PIN PTPBR LP RoHS: Compliant |
2653 In Stock 14000 On Order 8000 Factory Stock |
|
$0.0804 / $0.0922 | Buy Now |
DISTI #
87463623
|
Verical | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2340 | Americas - 3000 |
|
$0.1288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770145-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770145-1
TE Connectivity
.093 COMM P&S PIN PTPBR LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | SOCKET | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 770145-1 connector.
Yes, the 770145-1 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The operating temperature range for the 770145-1 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
The 770145-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow the manufacturer's guidelines for environmental sealing and to ensure proper installation and maintenance.
The recommended wire size for the 770145-1 connector is 24-18 AWG (0.25-1.5 mm²), and the recommended wire type is a stranded or solid copper wire with a temperature rating of 150°C (302°F) or higher.