Part Details for 77 6405 0000 50008-0500 by Binder UK Ltd
Results Overview of 77 6405 0000 50008-0500 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
77 6405 0000 50008-0500 Information
77 6405 0000 50008-0500 by Binder UK Ltd is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 77 6405 0000 50008-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776405000050008-05
|
TME | Connection lead, PIN: 8, straight, 5m, plug, 250VAC, 7A, 720, PUR Min Qty: 1 | 0 |
|
$21.1600 / $24.2900 | RFQ |