-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76347-312LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact | |
76347-311LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-401LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8471
|
Newark | Dubox Ctw Contact-76347-312Lf Rohs Compliant: Yes |Amphenol Communications Solutions 76347-312LF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
27AJ4004
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Dubox 76347 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amphenol Communications Solutions 76347-312LF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant |
15000 In Stock |
|
$0.0503 / $0.0563 | Buy Now |
DISTI #
76347-312LF
|
IBS Electronics | 76347-312LF , Amphenol ICC / FCI Min Qty: 15000 Package Multiple: 1 | 15000 |
|
$0.0654 / $0.0732 | Buy Now |
|
Master Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant |
15000 In Stock |
|
$0.0503 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76347-312LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76347-312LF
Amphenol Communications Solutions
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN LEAD (150) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 76347-312LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76347-312LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76347-312LF | Amphenol FCi | Check for Price | Wire Terminal, ROHS COMPLIANT | 76347-312LF vs 76347-312LF |
76347-412 | Amphenol FCi | Check for Price | Wire Terminal | 76347-312LF vs 76347-412 |
The recommended torque for mating and unmating the 76347-312LF connector is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific application requirements and follow the manufacturer's guidelines.
Yes, the 76347-312LF connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for applications such as transportation, industrial, and aerospace.
The 76347-312LF connector is designed to operate in a wide temperature range of -40°C to 125°C and can withstand humid environments. However, it's crucial to ensure that the connector is properly sealed and mated to maintain its environmental resistance.
The 76347-312LF connector is rated for a minimum of 500 mating cycles. However, the actual number of mating cycles may vary depending on the application, mating force, and environmental conditions.
The 76347-312LF connector is designed to be compatible with other connectors that meet the same industry standards (e.g., MIL-DTL-38999). However, it's essential to verify compatibility with the specific connector model and manufacturer to ensure proper mating and performance.