-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76155-5106 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0318
|
Newark | Impact Bp 4X10 Gr Sn |Molex 76155-5106 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $16.0200 | Buy Now |
DISTI #
0761555106
|
Avnet Americas | Conn Hard Metric HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761555106) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.0855 / $12.3373 | Buy Now |
DISTI #
538-76155-5106
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 4x10 GR Sn Impact BP 4x10 GR Sn RoHS: Compliant | 0 |
|
$13.7900 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 4 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant | 0 |
|
$11.0900 / $14.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76155-5106
Molex
Buy Now
Datasheet
|
Compare Parts:
76155-5106
Molex
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.819 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT |
This table gives cross-reference parts and alternative options found for 76155-5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76155-5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76155-5884 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5884 |
76155-9888 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-9888 |
76155-9624 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-9624 |
76155-5867 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5867 |
76155-5328 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5328 |
76155-5603 | Molex | $21.9049 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5603 |
76155-5387 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5387 |
76155-5123 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5123 |
76155-9667 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-9667 |
76155-5384 | Molex | Check for Price | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | 76155-5106 vs 76155-5384 |