Part Details for 76055-00001000-01 by Honeywell Sensing and Control
Results Overview of 76055-00001000-01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76055-00001000-01 Information
76055-00001000-01 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 76055-00001000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0775
|
Newark | Pressure Switch, 91-150Psi, Spst, Panel, Pressure Type:-, Pressure Port Type:Npt Male, Operating Pressure Min:91Psi, Operating Pressure Max:150Psi, Contact Configuration:Spst-No, Switching Current Max:15A, Pressure Port Size:1/8"-27 Rohs Compliant: Yes |Honeywell 76055-00001000-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7000 | Buy Now |
DISTI #
480-6819-ND
|
DigiKey | SWITCH PRESSURE N.O. 100PSI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
30 In Stock |
|
$65.8680 / $74.3700 | Buy Now |
DISTI #
785-0760550000100001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW RoHS: Compliant | 83 |
|
$65.8700 / $70.9900 | Buy Now |
DISTI #
70111515
|
RS | Pressure Switch, -40 F, 250 F, Screw, 100 psi, 5000 Series Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 55 |
|
$76.7000 | Buy Now |
DISTI #
67615701
|
Verical | Industrial Pressure Sensor 91psi to 150psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 316 |
|
$75.6000 / $83.0706 | Buy Now |
DISTI #
76055-00001000-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.2100 / $66.5300 | Buy Now |
DISTI #
76055-00001000-01
|
IBS Electronics | PRESSURE SWITCH -40 F 250 F SCREW 100 PSI 5000 SERIES | HONEYWELL 76055-00001000-01 Min Qty: 1 Package Multiple: 1 | 326 |
|
$83.1220 / $91.7930 | Buy Now |
|
Powell Electronics | LEGACY PRESSURE SWITCHES Min Qty: 1 | 24 |
|
$146.3700 / $203.3000 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
326 In Stock |
|
$63.9400 / $70.6100 | Buy Now |