-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-PPTI Push-Pull Transformers for Texas Instruments
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
760390013 by Wurth Elektronik is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5666
|
Newark | Transformer, Aec-Q200, 475Uh, Smt, Inductance:475Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 760390013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 542 |
|
$1.3800 / $2.2100 | Buy Now |
DISTI #
732-4457-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 475UH SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17508 In Stock |
|
$1.2686 / $1.8700 | Buy Now |
DISTI #
710-760390013
|
Mouser Electronics | Power Transformers WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C RoHS: Compliant | 3554 |
|
$1.1200 / $2.2100 | Buy Now |
|
Bristol Electronics | 1190 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 548 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 368 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1.7:1 | 438 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1.7:1 | 260 |
|
$1.1432 / $2.1170 | Buy Now |
|
Vyrian | Transformers | 2386 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760390013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760390013
Wurth Elektronik
MID-PPTI Push-Pull Transformers for Texas Instruments
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | AEC-Q200 | |
Height | 4.19 mm | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e2 | |
Length | 7.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 550 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 475 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.73 mm |
The recommended PCB footprint for the 760390013 can be found in the Wurth Elektronik's PCB Library or in the component's datasheet. It's essential to follow the recommended footprint to ensure proper assembly and to prevent thermal and electrical issues.
The 760390013 has a thermal pad on the bottom side, which should be connected to a copper area on the PCB to dissipate heat efficiently. Ensure good thermal conductivity by using thermal vias, thermal pads, or a heat sink if necessary.
The 760390013 has an operating temperature range of -40°C to +125°C. However, it's essential to check the derating curves in the datasheet to ensure the component operates within its specified limits.
The 760390013 is designed to withstand moderate vibrations. However, if your application involves extreme vibrations, you should consider additional mechanical support or use a component with higher vibration resistance.
To ensure EMC, follow proper PCB design guidelines, such as using a solid ground plane, minimizing loop areas, and using shielding if necessary. Additionally, ensure the component is properly decoupled and filtered according to the application's requirements.