Part Details for 75920-01 by Littelfuse Inc
Results Overview of 75920-01 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75920-01 Information
75920-01 by Littelfuse Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 75920-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-75920-01
|
Mouser Electronics | Disconnect Switches ROT MAST DISC 2POS PLSTC RoHS: Compliant | 0 |
|
$56.9200 / $65.5600 | Order Now |
DISTI #
75574481
|
RS | SW ROT MAST DISC 2POS PLSTC YELLOW KNOB Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1600 / $68.7400 | Buy Now |
DISTI #
75920-01
|
TTI | Disconnect Switches ROT MAST DISC 2POS PLSTC Min Qty: 20 Package Multiple: 20 Container: Kit | Americas - 0 |
|
$43.4000 | Buy Now |
DISTI #
44096
|
Waytek, Inc. | Master Battery Disconnect On-Off, Bezel Marked"On/Off" Ylw Knob,12VDC@300A,24VDC@250A Min Qty: 1 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$64.2700 / $77.6800 | Buy Now |