-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75869-102LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC | |
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8112
|
Avnet Americas | Conn Shrouded Header 14 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 62K8112) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.8020 | Buy Now |
DISTI #
75869-102LF
|
Avnet Americas | Conn Shrouded Header 14 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 75869-102LF) RoHS: Not Compliant Min Qty: 690 Package Multiple: 690 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4985 / $0.5268 | Buy Now |
DISTI #
649-75869-102LF
|
Mouser Electronics | Headers & Wire Housings 14P DR VERT SHRD HDR RoHS: Compliant | 1161 |
|
$0.6310 / $1.1600 | Buy Now |
DISTI #
75869-102LF
|
TTI | Headers & Wire Housings 14P DR VERT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tube |
Americas - 897 In Stock |
|
$0.5450 / $0.6910 | Buy Now |
DISTI #
75869-102LF
|
Avnet Abacus | Conn Shrouded Header 14 POS 254mm Solder ST Through Hole (Alt: 75869-102LF) RoHS: Compliant Min Qty: 690 Package Multiple: 690 Lead time: 7 Weeks, 0 Days | Abacus - 2070 |
|
Buy Now | |
DISTI #
75869-102LF
|
Avnet Asia | Conn Shrouded Header 14 POS 2.54mm Solder ST Through Hole (Alt: 75869-102LF) RoHS: Compliant Min Qty: 690 Package Multiple: 690 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5270 / $0.5938 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 23 | 4807 |
|
$0.9282 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy