Part Details for 75228-03 by Littelfuse Inc
Results Overview of 75228-03 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75228-03 Information
75228-03 by Littelfuse Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 75228-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9272
|
Newark | Sw W/W/ Bulk |Littelfuse 75228-03 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $26.5900 | Buy Now |
DISTI #
576-75228-03
|
Mouser Electronics | Rotary Switches SW W/W RoHS: Compliant | 374 |
|
$23.8500 / $26.1100 | Buy Now |
DISTI #
75574440
|
RS | SW W/W Min Qty: 75 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 | RFQ |
|
Onlinecomponents.com | Selector Switch - Off-On-On - 3 Position - 10A - 12VDC - Non-Illuminated - Quick Connect 0.250" (6.3mm) - Panel Mount. RoHS: Compliant |
73 In Stock |
|
$18.3300 / $24.1400 | Buy Now |
DISTI #
84985202
|
Verical | Electrical Windshield Wiper Switches Rotary Min Qty: 3 Package Multiple: 1 | Americas - 73 |
|
$24.5570 / $31.3820 | Buy Now |
|
Master Electronics | Selector Switch - Off-On-On - 3 Position - 10A - 12VDC - Non-Illuminated - Quick Connect 0.250" (6.3mm) - Panel Mount. RoHS: Compliant |
73 In Stock |
|
$18.3300 / $24.1400 | Buy Now |
DISTI #
43918
|
Waytek, Inc. | Windshield Wiper Switch 3 Pos Off/Park-Low-High 10A/12VDC Zinc Diecast Min Qty: 1 Package Multiple: 75 Lead time: 12 Weeks, 0 Days | 50 |
|
$25.2000 / $35.2800 | Buy Now |
Part Details for 75228-03
75228-03 CAD Models
75228-03 Part Data Attributes
75228-03 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, electrical connection, and reliability.
-
The 75228-03 is designed to meet certain environmental and vibration standards. However, it's crucial to consult with Littelfuse or a qualified engineer to determine if the device can withstand the specific environmental conditions of your application.
-
Littelfuse provides guidelines for soldering and assembly in their application notes or datasheet. It's essential to follow these guidelines, including temperature profiles, soldering times, and handling procedures, to ensure reliable connections and prevent damage.
-
The 75228-03 has specific thermal management requirements to ensure reliable operation. Engineers should consider heat sink design, thermal interface materials, and airflow to maintain the device within its recommended operating temperature range.
-
The 75228-03 can be used in redundant or parallel configurations, but it's essential to consult with Littelfuse or a qualified engineer to determine the feasibility and potential limitations of such configurations in your specific application.