-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC257AD,118 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC257ADRG4 | Texas Instruments | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SOIC -40 to 85 | |
SN74LVC257ADR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SOIC -40 to 85 | |
SN74LVC257ADBR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6240
|
Newark | 74Lvc257Ad/Sot109/So16 Rohs Compliant: Yes |Nexperia 74LVC257AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
1727-6676-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$0.1135 / $0.3800 | Buy Now |
DISTI #
74LVC257AD,118
|
Avnet Americas | Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, SOIC - Tape and Reel (Alt: 74LVC257AD,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 / $0.0974 | Buy Now |
DISTI #
771-LVC257AD118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-input multiplexer with 5 V tolerant inputs/outputs, 3-state RoHS: Compliant | 7003 |
|
$0.1160 / $0.3800 | Buy Now |
DISTI #
V79:2366_28604520
|
Arrow Electronics | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 1072 Package Multiple: 1 Date Code: 2236 | Americas - 8913 |
|
$0.0933 | Buy Now |
DISTI #
V72:2272_06506418
|
Arrow Electronics | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 619 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 7155 |
|
$0.1535 / $0.1615 | Buy Now |
DISTI #
88083429
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 2298 Package Multiple: 1 Date Code: 2301 | Americas - 20000 |
|
$0.1633 | Buy Now |
DISTI #
85961350
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 2298 Package Multiple: 1 Date Code: 1901 | Americas - 12500 |
|
$0.1633 | Buy Now |
DISTI #
85961774
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 2298 Package Multiple: 1 Date Code: 1801 | Americas - 10000 |
|
$0.1633 | Buy Now |
DISTI #
70332645
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 1072 Package Multiple: 1 Date Code: 2236 | Americas - 8913 |
|
$0.0933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC257AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC257AD,118
Nexperia
74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-07-29 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC257AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC257AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC257AD,112 | NXP Semiconductors | Check for Price | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state SOP 16-Pin | 74LVC257AD,118 vs 74LVC257AD,112 |
74LCX257MTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | 74LVC257AD,118 vs 74LCX257MTR |
MC74LCX257DR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74LVC257AD,118 vs MC74LCX257DR2 |
MC74LCX257MR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | 74LVC257AD,118 vs MC74LCX257MR2 |
74LCX257M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | 74LVC257AD,118 vs 74LCX257M |
74LCX257MX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74LVC257AD,118 vs 74LCX257MX |
935260678118 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | 74LVC257AD,118 vs 935260678118 |
MC74LCX257DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | 74LVC257AD,118 vs MC74LCX257DR2 |
74LVC257AD | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | 74LVC257AD,118 vs 74LVC257AD |
The maximum operating frequency of the 74LVC257AD,118 is 100 MHz.
Yes, the 74LVC257AD,118 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the 74LVC257AD,118 is typically around 2.5 ns, but can vary depending on the operating conditions and load capacitance.
Yes, the 74LVC257AD,118 can be used in a 3.3V system, as it is specified to operate from 1.65V to 3.6V.
Yes, the 74LVC257AD,118 is available in a lead-free package, making it suitable for use in RoHS-compliant designs.