Part Details for 74LVC1G74DP by NXP Semiconductors
Results Overview of 74LVC1G74DP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G74DP Information
74LVC1G74DP by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G74DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | 14 |
|
$0.5000 / $1.0000 | Buy Now |
|
ComSIT USA | SINGLE D-TYPE FLIP-FLOP WITH SET AND RESET, POSITIVE EDGE TRIGGER D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin TSSOP / Single D-type flip-flop with set and reset, positive edge trigger | 48000 |
|
$0.1443 / $0.1864 | Buy Now |
Part Details for 74LVC1G74DP
74LVC1G74DP CAD Models
74LVC1G74DP Part Data Attributes
|
74LVC1G74DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G74DP
NXP Semiconductors
IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 MM WIDTH, 0.50 MM LENGTH, PLASTIC, SOT505-2, TSSOP-8, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM WIDTH, 0.50 MM LENGTH, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 74LVC1G74DP
This table gives cross-reference parts and alternative options found for 74LVC1G74DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G74DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G74DP | Philips Semiconductors | Check for Price | D Flip-Flop, 1-Func, Positive Edge Triggered, CMOS, PDSO8 | 74LVC1G74DP vs 74LVC1G74DP |
74LVC1G74DP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC1G74DP is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's essential to follow proper PCB design practices, such as using controlled impedance traces, minimizing signal routing distances, and using termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the 74LVC1G74DP can be used in a 3.3V system. The recommended power supply voltage range is 1.65V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and within the recommended range to ensure proper device operation.
-
The 74LVC1G74DP can sink or source up to 24 mA of current per output, making it suitable for driving small loads such as LEDs or other logic devices.
-
The 74LVC1G74DP has built-in ESD protection, but it's still essential to follow proper ESD handling practices during device handling and assembly. Use an ESD wrist strap or mat, and ensure that your workspace is ESD-safe to prevent damage to the device.