Part Details for 74LVC1G3157DCKRG4 by Rochester Electronics LLC
Results Overview of 74LVC1G3157DCKRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G3157DCKRG4 Information
74LVC1G3157DCKRG4 by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC1G3157DCKRG4 | Texas Instruments | 1-channel, 2:1 analog switch 6-SC70 -40 to 125 |
Part Details for 74LVC1G3157DCKRG4
74LVC1G3157DCKRG4 CAD Models
74LVC1G3157DCKRG4 Part Data Attributes
|
74LVC1G3157DCKRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157DCKRG4
Rochester Electronics LLC
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G3157DCKRG4
This table gives cross-reference parts and alternative options found for 74LVC1G3157DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SB3157P6X | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1.25 MM, EIAJ SC-88, SC-70, 6 PIN | 74LVC1G3157DCKRG4 vs NC7SB3157P6X |
FSA3157P6X | Fairchild Semiconductor Corporation | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC-88, SC-70, 6 PIN | 74LVC1G3157DCKRG4 vs FSA3157P6X |
SN74LVC1G3157YZPR | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, GREEN, DSBGA-6 | 74LVC1G3157DCKRG4 vs SN74LVC1G3157YZPR |
NC7SZ66L6X | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1 X 1 MM, MO-252UAAD, MICROPAK-6 | 74LVC1G3157DCKRG4 vs NC7SZ66L6X |
SN74LVC1G3157DCKR | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | 74LVC1G3157DCKRG4 vs SN74LVC1G3157DCKR |
SN74LVC1G3157YEPR | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6 | 74LVC1G3157DCKRG4 vs SN74LVC1G3157YEPR |
NC7SZ66L6X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1 X 1 MM, MO-252UAAD, MICROPAK-6 | 74LVC1G3157DCKRG4 vs NC7SZ66L6X |