-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G175GM,115 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2519
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G175GM,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.2260 | Buy Now |
DISTI #
1727-6969-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2096 In Stock |
|
$0.0653 / $0.1900 | Buy Now |
DISTI #
74LVC1G175GM,115
|
Avnet Americas | Flip Flop, 74LVC1G175, D, 5.5 ns, 300 MHz, 32 mA, 6 Pins, XSON - Tape and Reel (Alt: 74LVC1G175GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 / $0.0563 | Buy Now |
DISTI #
771-LVC1G175GM115
|
Mouser Electronics | Flip Flops Single D-type flip-flop with reset, positive-edge trigger RoHS: Compliant | 15610 |
|
$0.0680 / $0.1900 | Buy Now |
DISTI #
E02:0323_00682196
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2517 | Europe - 25000 |
|
$0.0770 / $0.0894 | Buy Now |
DISTI #
90011928
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2517 | Americas - 25000 |
|
$0.1011 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT Single D-Type Flip-Flop with Reset - XSON-6 Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0545 / $0.0576 | Buy Now |
DISTI #
74LVC1G175GM,115
|
Avnet Asia | Flip Flop, 74LVC1G175, D, 5.5 ns, 300 MHz, 32 mA, 6 Pins, XSON (Alt: 74LVC1G175GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1166 / $0.1304 | Buy Now |
DISTI #
74LVC1G175GM,115
|
Avnet Silica | Flip Flop 74LVC1G175 D 55 ns 300 MHz 32 mA 6 Pins XSON (Alt: 74LVC1G175GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
74LVC1G175GM,115
|
EBV Elektronik | Flip Flop 74LVC1G175 D 55 ns 300 MHz 32 mA 6 Pins XSON (Alt: 74LVC1G175GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G175GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G175GM,115
Nexperia
74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for 74LVC1G175GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G175GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G175GM,132 | Nexperia | Check for Price | 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin | 74LVC1G175GM,115 vs 74LVC1G175GM,132 |
The recommended operating voltage range for the 74LVC1G175GM,115 is 1.65 V to 5.5 V.
Yes, the 74LVC1G175GM,115 is suitable for high-frequency applications up to 200 MHz.
The maximum power dissipation for the 74LVC1G175GM,115 is 500 mW.
Yes, the 74LVC1G175GM,115 is compatible with other logic families such as LVTTL, LVCMOS, and TTL.
The propagation delay for the 74LVC1G175GM,115 is typically 3.5 ns at 3.3 V and 25°C.