-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G157 - Single 2-input multiplexer@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G157GV,125 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3144
|
Newark | Multiplexer, Single, 2:1, Tsop-6, Reel, Logic Family/Base Number:74Lvc1G157, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |Nexperia 74LVC1G157GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0520 | Buy Now |
DISTI #
08AK8507
|
Newark | Multiplexer, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G157GV,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 641 |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
1727-3490-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 6-TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12611 In Stock |
|
$0.0437 / $0.1300 | Buy Now |
DISTI #
771-74LVC1G157GV-G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Single 2-input multiplexer RoHS: Compliant | 4588 |
|
$0.0460 / $0.1200 | Buy Now |
DISTI #
A03:0893_00016558
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Asia - 12000 |
|
$0.0376 / $0.0436 | Buy Now |
DISTI #
V36:1790_06506141
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Americas - 9000 |
|
$0.0381 / $0.0447 | Buy Now |
DISTI #
V72:2272_06506141
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1976 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 4624 |
|
$0.0465 / $0.0506 | Buy Now |
DISTI #
V79:2366_27388446
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1238 |
|
$0.0420 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Single 2-Input Multiplexer Surface Mount - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0350 / $0.0376 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Single 2-Input Multiplexer Surface Mount - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0350 / $0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G157GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G157GV,125
Nexperia
74LVC1G157 - Single 2-input multiplexer@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G157GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G157GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G157GV-G | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Multiplexer/Demultiplexer | 74LVC1G157GV,125 vs 74LVC1G157GV-G |
74LVC1G157GV,125 | NXP Semiconductors | Check for Price | 74LVC1G157 - Single 2-input multiplexer TSOP 6-Pin | 74LVC1G157GV,125 vs 74LVC1G157GV,125 |
74LVC1G157GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Multiplexer/Demultiplexer | 74LVC1G157GV,125 vs 74LVC1G157GV |
The recommended operating voltage range for the 74LVC1G157GV,125 is 1.65 V to 5.5 V.
Yes, the 74LVC1G157GV,125 is suitable for high-frequency applications up to 200 MHz.
The typical propagation delay of the 74LVC1G157GV,125 is 3.5 ns at 3.3 V and 2.5 ns at 5 V.
Yes, the 74LVC1G157GV,125 is compatible with other logic families such as LVTTL, LVCMOS, and TTL.
The typical power consumption of the 74LVC1G157GV,125 is 10 μA at 3.3 V and 20 μA at 5 V.