Part Details for 74LVC1G14GW by NXP Semiconductors
Results Overview of 74LVC1G14GW by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G14GW Information
74LVC1G14GW by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G14GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,INVERTER,LVC-CMOS,TSSOP,6PIN,PLASTIC | 1376 |
|
$0.6250 / $2.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,INVERTER,LVC-CMOS,TSSOP,6PIN,PLASTIC | 660 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
SMC-74LVC1G14GW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2302102081 | 3674 |
|
RFQ | |
DISTI #
SMC-74LVC1G14GW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2302*1837 | 1837 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3286 |
|
RFQ | |
|
Win Source Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP / Single Schmitt-trigger inverter | 290000 |
|
$0.0293 / $0.0378 | Buy Now |
Part Details for 74LVC1G14GW
74LVC1G14GW CAD Models
74LVC1G14GW Part Data Attributes
|
74LVC1G14GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G14GW
NXP Semiconductors
IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G14GW
This table gives cross-reference parts and alternative options found for 74LVC1G14GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G14GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G14SE-7 | Diodes Incorporated | $0.0825 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | 74LVC1G14GW vs 74LVC1G14SE-7 |
74LVC1G14GW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC1G14GW is 100 MHz.
-
Yes, the 74LVC1G14GW is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the 74LVC1G14GW is typically around 3.5 ns at 25°C and 3.3V supply voltage.
-
Yes, the 74LVC1G14GW is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic levels.
-
Yes, the 74LVC1G14GW is available in a lead-free HVQFN8 package that is RoHS compliant.