Part Details for 74LVC157APW,118 by NXP Semiconductors
Results Overview of 74LVC157APW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC157APW,118 Information
74LVC157APW,118 by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC157APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 1682 |
|
$0.0734 / $0.1184 | Buy Now |
|
Vyrian | Logic ICs | 261185 |
|
RFQ |
Part Details for 74LVC157APW,118
74LVC157APW,118 CAD Models
74LVC157APW,118 Part Data Attributes
|
74LVC157APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC157APW,118
NXP Semiconductors
74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC157APW,118
This table gives cross-reference parts and alternative options found for 74LVC157APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC157APW-T | Philips Semiconductors | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | 74LVC157APW,118 vs 74LVC157APW-T |
74LVC157APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | 74LVC157APW,118 vs 74LVC157APW |
74LVC157APW,112 | Nexperia | Check for Price | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | 74LVC157APW,118 vs 74LVC157APW,112 |
MC74LCX157DTG | onsemi | Check for Price | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | 74LVC157APW,118 vs MC74LCX157DTG |
TC74LCX157FT(EL,M) | Toshiba America Electronic Components | Check for Price | IC MULTIPLEXER QUAD 2-CH 16TSSOP | 74LVC157APW,118 vs TC74LCX157FT(EL,M) |
74LVC157APW,118 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC157APW,118 is 100 MHz.
-
Yes, the 74LVC157APW,118 is 5V tolerant, meaning it can accept input voltages up to 5.5V even when operating at a lower supply voltage.
-
The propagation delay of the 74LVC157APW,118 is typically around 3.5 ns at 25°C and 3.3V supply voltage.
-
Yes, the 74LVC157APW,118 is designed to operate at a supply voltage range of 1.65V to 3.6V, making it suitable for use in 3.3V systems.
-
Yes, the 74LVC157APW,118 is also available in other package options such as TSSOP20 and DHVQFN20.