-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC157APW,112 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC157APW,112-954-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-TSSOP Min Qty: 1940 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60654 In Stock |
|
$0.1500 | Buy Now |
DISTI #
85958579
|
Verical | Multiplexer 1-Element CMOS Push-Pull 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1901 | Americas - 34454 |
|
$0.1153 / $0.1543 | Buy Now |
DISTI #
85960805
|
Verical | Multiplexer 1-Element CMOS Push-Pull 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1701 | Americas - 16139 |
|
$0.1153 / $0.1543 | Buy Now |
DISTI #
85960799
|
Verical | Multiplexer 1-Element CMOS Push-Pull 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1801 | Americas - 5472 |
|
$0.1153 / $0.1543 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 56478 |
|
$0.0922 / $0.1487 | Buy Now |
DISTI #
74LVC157APW,112
|
Avnet Silica | Multiplexer 74LVC 4 Channel 21 165 V to 36 V 16 Pins TSSOP (Alt: 74LVC157APW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC157APW,112
|
EBV Elektronik | Multiplexer 74LVC 4 Channel 21 165 V to 36 V 16 Pins TSSOP (Alt: 74LVC157APW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC157APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC157APW,112
Nexperia
74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-11-25 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC157APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC157APW,118 | Nexperia | $0.1676 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | 74LVC157APW,112 vs 74LVC157APW,118 |
74LCX157MTC | onsemi | $0.2231 | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, TSSOP-16, 2350-TUBE | 74LVC157APW,112 vs 74LCX157MTC |
IDT74LVC157AP | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | 74LVC157APW,112 vs IDT74LVC157AP |
74LVC157APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | 74LVC157APW,112 vs 74LVC157APW |
MC74LCX157DTG | onsemi | Check for Price | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | 74LVC157APW,112 vs MC74LCX157DTG |
74LCX157T | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | 74LVC157APW,112 vs 74LCX157T |
The maximum operating frequency of the 74LVC157APW,112 is 100 MHz.
Yes, the 74LVC157APW,112 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the 74LVC157APW,112 is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the 74LVC157APW,112 is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the 74LVC157APW,112 has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by static electricity.