Part Details for 74LVC157APW,112 by NXP Semiconductors
Results Overview of 74LVC157APW,112 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC157APW,112 Information
74LVC157APW,112 by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC157APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85960582
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1501 | Americas - 40800 |
|
$0.1153 / $0.1543 | Buy Now |
DISTI #
85960444
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1401 | Americas - 10752 |
|
$0.1153 / $0.1543 | Buy Now |
DISTI #
85962122
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$0.1153 / $0.1543 | Buy Now |
DISTI #
85959266
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2432 Package Multiple: 1 Date Code: 1301 | Americas - 3102 |
|
$0.1153 / $0.1543 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 60654 |
|
$0.0922 / $0.1487 | Buy Now |
Part Details for 74LVC157APW,112
74LVC157APW,112 CAD Models
74LVC157APW,112 Part Data Attributes
|
74LVC157APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC157APW,112
NXP Semiconductors
74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC157APW,112
This table gives cross-reference parts and alternative options found for 74LVC157APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX157DTR2G | onsemi | $0.1393 | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | 74LVC157APW,112 vs MC74LCX157DTR2G |
74LVC157APW | Nexperia | Check for Price | Multiplexer | 74LVC157APW,112 vs 74LVC157APW |
74LVC157APW,112 | Nexperia | Check for Price | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | 74LVC157APW,112 vs 74LVC157APW,112 |
74LVC157APW-Q100J | Nexperia | Check for Price | 74LVC157A-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | 74LVC157APW,112 vs 74LVC157APW-Q100J |
MC74LCX157DTG | onsemi | Check for Price | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | 74LVC157APW,112 vs MC74LCX157DTG |
74LCX157FT | Toshiba America Electronic Components | Check for Price | CMOS Logic ICs - 74LCX Series | 74LVC157APW,112 vs 74LCX157FT |
74LVC157APW,112 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC157APW,112 is 100 MHz, but it can be limited by the capacitive load and the output current.
-
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
-
Yes, the 74LVC157APW,112 is designed to operate from 1.65V to 3.6V, making it suitable for use in 3.3V systems.
-
The power consumption of the 74LVC157APW,112 depends on the operating frequency and the output load. Typically, it consumes around 10-20 μA per gate at 1.8V and 100 kHz.
-
The 74LVC157APW,112 is a 3.6V tolerant device, meaning it can accept 5V input signals, but it will output 3.3V or lower levels. However, it's not recommended to use it in a 5V system without proper level shifting or voltage translation.