Part Details for 74LVC14ADB by NXP Semiconductors
Results Overview of 74LVC14ADB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC14ADB Information
74LVC14ADB by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC14ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 184 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 147 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for 74LVC14ADB
74LVC14ADB CAD Models
74LVC14ADB Part Data Attributes
|
74LVC14ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC14ADB
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC14ADB
This table gives cross-reference parts and alternative options found for 74LVC14ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC14ADBR | Texas Instruments | $0.0958 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | 74LVC14ADB vs SN74LVC14ADBR |
74LVC14DB | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | 74LVC14ADB vs 74LVC14DB |
SN74LVC14DBLE | Texas Instruments | Check for Price | Hex Schmitt-trigger Inverter 14-SSOP -40 to 85 | 74LVC14ADB vs SN74LVC14DBLE |
SN74LVC14DB | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 74LVC14ADB vs SN74LVC14DB |
74LVC14ADB,118 | NXP Semiconductors | Check for Price | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input SSOP1 14-Pin | 74LVC14ADB vs 74LVC14ADB,118 |
74LVC14ADB | Nexperia | Check for Price | Inverter | 74LVC14ADB vs 74LVC14ADB |
SN74LVC14ADBLE | Texas Instruments | Check for Price | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 125 | 74LVC14ADB vs SN74LVC14ADBLE |
IDT74LVC14APY | Integrated Device Technology Inc | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | 74LVC14ADB vs IDT74LVC14APY |
SN74LVC14ADBRE4 | Texas Instruments | Check for Price | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | 74LVC14ADB vs SN74LVC14ADBRE4 |