-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC06A - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC06APW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2505
|
Newark | Buffer, Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC06APW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2228 |
|
$0.1650 / $0.3080 | Buy Now |
DISTI #
1727-4025-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51193 In Stock |
|
$0.1014 / $0.2900 | Buy Now |
DISTI #
74LVC06APW,118
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LVC06A - Tape and Reel (Alt: 74LVC06APW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0705 | Buy Now |
DISTI #
771-74LVC06APW-T
|
Mouser Electronics | Buffers & Line Drivers Hex inverter with open-drain outputs RoHS: Compliant | 4671 |
|
$0.1020 / $0.2800 | Buy Now |
DISTI #
V72:2272_06505791
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 925 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2415 Container: Cut Strips | Americas - 9900 |
|
$0.0804 / $0.1081 | Buy Now |
DISTI #
V79:2366_21796719
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Date Code: 1537 | Americas - 7802 |
|
$0.0560 | Buy Now |
DISTI #
E02:0323_00161701
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | Europe - 5000 |
|
$0.0767 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Hex Inverter with Open-Drain - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0744 / $0.0789 | Buy Now |
DISTI #
85960173
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3598 Package Multiple: 1 Date Code: 2101 | Americas - 252500 |
|
$0.0779 / $0.1043 | Buy Now |
DISTI #
85962868
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3598 Package Multiple: 1 Date Code: 2201 | Americas - 170000 |
|
$0.0779 / $0.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC06APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC06APW,118
Nexperia
74LVC06A - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended operating voltage range for the 74LVC06APW,118 is 1.65 V to 5.5 V.
Yes, the 74LVC06APW,118 is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
The maximum propagation delay for the 74LVC06APW,118 is 10 ns, ensuring fast switching times in digital circuits.
Yes, the 74LVC06APW,118 is suitable for high-frequency applications up to 100 MHz, making it suitable for use in high-speed digital circuits.
The power dissipation for the 74LVC06APW,118 is typically 10 μW per gate at 3.3 V and 20 μW per gate at 5 V, making it a low-power component.