Part Details for 74LVC06ADTR2G by onsemi
Results Overview of 74LVC06ADTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC06ADTR2G Information
74LVC06ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC06ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC06ADTR2G-488-ND
|
DigiKey | IC INVERTER Min Qty: 2667 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
86091576
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2773 Package Multiple: 1 Date Code: 1901 | Americas - 5000 |
|
$0.1353 | Buy Now |
|
Rochester Electronics | Logic IC Inverter 6 Element 1.8V, 3.3V, 5V Open Drain 14-SOIC T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0671 / $0.1082 | Buy Now |
Part Details for 74LVC06ADTR2G
74LVC06ADTR2G CAD Models
74LVC06ADTR2G Part Data Attributes
|
74LVC06ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVC06ADTR2G
onsemi
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPERATING SUPPLY VOLTAGE 1.65 TO 3.6 V | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.7 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC06ADTR2G
This table gives cross-reference parts and alternative options found for 74LVC06ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC06ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX06MTCX | onsemi | $0.2256 | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, TSSOP-14 WB, 2500-REEL | 74LVC06ADTR2G vs 74LCX06MTCX |
74LCX06MTC | onsemi | Check for Price | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, TSSOP-14 WB, 2350-TUBE | 74LVC06ADTR2G vs 74LCX06MTC |
MC74LCX06DTG | onsemi | Check for Price | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, TSSOP-14, 96-TUBE | 74LVC06ADTR2G vs MC74LCX06DTG |
MC74LCX06DT | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LVC06ADTR2G vs MC74LCX06DT |
74LCX06MTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74LVC06ADTR2G vs 74LCX06MTC |
74LCX06MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74LVC06ADTR2G vs 74LCX06MTCX |
74LVC06ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC06ADTR2G is 1.65V to 3.6V.
-
Yes, the 74LVC06ADTR2G is compatible with 5V logic, but it is not recommended to operate it at 5V continuously. It can tolerate 5V input levels, but the output voltage will be limited to the supply voltage (VCC).
-
The maximum current that the 74LVC06ADTR2G can sink or source is 24mA per output.
-
Yes, the 74LVC06ADTR2G can be used as a level translator between 3.3V and 1.8V logic. It can translate 3.3V input levels to 1.8V output levels and vice versa.
-
The propagation delay of the 74LVC06ADTR2G is typically around 3.5ns at 3.3V and 25°C.