-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 1100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX08M by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6282
|
Newark | Quad And Gate, 2I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:74Lcx08, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74LCX08M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$0.0810 | Buy Now |
DISTI #
74LCX08M
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LCX08 - Rail/Tube (Alt: 74LCX08M) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 26400 Partner Stock |
|
$0.1852 / $0.2027 | Buy Now |
DISTI #
85959917
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 1901 | Americas - 7380 |
|
$0.3831 / $0.5563 | Buy Now |
DISTI #
85960154
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 1701 | Americas - 1100 |
|
$0.3831 / $0.5563 | Buy Now |
|
Bristol Electronics | 2022 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 1617 |
|
$0.4463 / $1.2750 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8800 |
|
$0.3065 / $0.4944 | Buy Now |
DISTI #
74LCX08M
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, 2÷3.6VDC, -40÷85°C, tube Min Qty: 3 | 0 |
|
$0.2150 / $0.3590 | RFQ |
DISTI #
74LCX08M
|
Avnet Silica | AND Gate Quad 2 Input 14 Pins SOIC 74LCX08 (Alt: 74LCX08M) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LCX08M
|
EBV Elektronik | AND Gate Quad 2 Input 14 Pins SOIC 74LCX08 (Alt: 74LCX08M) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX08M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX08M
onsemi
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 1100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LCX08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX08MX | onsemi | $0.2015 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 2500-REEL | 74LCX08M vs 74LCX08MX |
MC74LCX08DR2G | onsemi | $0.2121 | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | 74LCX08M vs MC74LCX08DR2G |
MC74LCX08DG | onsemi | $0.3786 | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | 74LCX08M vs MC74LCX08DG |
74LCX08SJX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 74LCX08M vs 74LCX08SJX_NL |
74LCX08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74LCX08M vs 74LCX08M |
MC74LCX08MELG | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | 74LCX08M vs MC74LCX08MELG |
74LCX08SJ | Fairchild Semiconductor Corporation | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | 74LCX08M vs 74LCX08SJ |
MC74LCX08MEL | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | 74LCX08M vs MC74LCX08MEL |
The maximum operating frequency of the 74LCX08M is 100 MHz.
Yes, the 74LCX08M is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the 74LCX08M is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the 74LCX08M is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the 74LCX08M is a low-power device, with a typical quiescent current of around 10 μA, making it suitable for battery-powered or low-power applications.