Part Details for 74LCX08M by Texas Instruments
Results Overview of 74LCX08M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX08M Information
74LCX08M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74LCX08M
74LCX08M CAD Models
74LCX08M Part Data Attributes
|
74LCX08M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LCX08M
Texas Instruments
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LCX08M
This table gives cross-reference parts and alternative options found for 74LCX08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC08AMDREP | Texas Instruments | $0.8571 | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125 | 74LCX08M vs SN74LVC08AMDREP |
TC74LCX08FNELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | 74LCX08M vs TC74LCX08FNELP |
74LCX08MTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | 74LCX08M vs 74LCX08MTR |
74LCX08M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SO-14 | 74LCX08M vs 74LCX08M |
TC74LCX08FN | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | 74LCX08M vs TC74LCX08FN |
TC74LCX08FNEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | 74LCX08M vs TC74LCX08FNEL |
74LCX08MX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74LCX08M vs 74LCX08MX |
SN74LVC08AQDREP | Texas Instruments | Check for Price | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | 74LCX08M vs SN74LVC08AQDREP |
V62/04655-01XE | Texas Instruments | Check for Price | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | 74LCX08M vs V62/04655-01XE |
TC74LCX08FEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | 74LCX08M vs TC74LCX08FEL |