-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4053D by Toshiba America Electronic Components is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74HCT4053DCT-ND
|
DigiKey | IC SWITCH SPDT X 3 110OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9301 In Stock |
|
$0.1130 / $0.3100 | Buy Now |
DISTI #
74HCT4053D
|
Avnet Americas | - Tape and Reel (Alt: 74HCT4053D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1047 | Buy Now |
DISTI #
74HCT4053D
|
Avnet Americas | - Tape and Reel (Alt: 74HCT4053D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1047 | Buy Now |
DISTI #
757-74HCT4053D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 25ns 500mW 2.0-6.0V RoHS: Compliant | 3990 |
|
$0.1140 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4053D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HCT4053D
Toshiba America Electronic Components
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 74HCT4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4053M96G4 | Texas Instruments | Check for Price | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | 74HCT4053D vs CD74HCT4053M96G4 |
The recommended operating voltage range for the 74HCT4053D is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
To ensure proper power sequencing, it is recommended to power up the VCC pin before the analog voltage (VDD) and to power down the VCC pin after the analog voltage (VDD).
The maximum switching frequency of the 74HCT4053D is typically around 10MHz, although this can vary depending on the specific application and operating conditions.
The 74HCT4053D has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
The 74HCT4053D is rated for operation up to 125°C, but it is recommended to derate the device's performance and consider thermal management when operating in high-temperature environments.